- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-6142
15-91-6142
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 14 Circuits, 0.38µm Gold (Au) Selective Plating, without PCB L ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 14 Circuits, 0.38µm Gold (Au) Selective Plating, without PCB Locator Pegs, Tape and Reel
Search Keywords: 15916142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-6142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
490
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122,299
Ships today, if you order in
Minimum Order Quantity:
490
Order Increment:
490
25 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
490
$2.99
19,600
$2.83
40,180
$2.82
100,450 +
$2.81
Click for Quote
Log in
to unlock special pricing