- Home ›
- All Products›
- 15-91-6104
15-91-6104
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 10 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs, T ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 10 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs, Tape and Reel
Search Keywords: 15916104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-6104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
850
31 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
850
$2.27
1,700
$2.19
2,500
$1.90
5,000 +
$1.77
Click for Quote
Log in
to unlock special pricing