- Home ›
- All Products›
- 15-91-6099
15-91-6099
Molex / Waldom
2.54mm Pitch SL™ Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Pres ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.54mm Pitch SL™ Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 9 Circuits, Tin (Sn) Plating, Embossed Tape Packaging
Search Keywords: 15916099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-6099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
31 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
250
$3.64
500
$3.25
1,000
$2.71
2,500
$2.29
5,000
$2.08
7,500
$2.05
10,000 +
$2.02
Click for Quote
Log in
to unlock special pricing