- Home ›
- All Products›
- 15-91-6086
15-91-6086
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 8 Circuits, 0.76µm Gold (Au) Selective Plating, with 3.30mm PC ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 8 Circuits, 0.76µm Gold (Au) Selective Plating, with 3.30mm PCB Locator Pegs, Tape and Reel
Search Keywords: 15916086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-6086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1150
Order Increment:
1150
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,150
$2.16
2,300
$2.12
3,450
$1.84
5,750 +
$1.72
Click for Quote
Log in
to unlock special pricing