- Home ›
- All Products›
- 15-91-5189
15-91-5189
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 18 Circuits, 0.76µm Gold (Au) Selective Plating, without PCB L ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 18 Circuits, 0.76µm Gold (Au) Selective Plating, without PCB Locator Pegs, with 8.13mm Mating Pin Length
Search Keywords: 15915189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-5189
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1242
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,242
$1.43
2,484
$1.37
2,500
$1.19
5,000 +
$1.11
Click for Quote
Log in
to unlock special pricing