- Home ›
- All Products›
- 15-91-3800
15-91-3800
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 80 Circuits, 0.76µm Gold (Au) Selective Plating, without PCB L ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 80 Circuits, 0.76µm Gold (Au) Selective Plating, without PCB Locator Pegs
Search Keywords: 15913800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-3800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
810
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
810
$8.49
1,000
$7.07
2,500
$6.15
5,000 +
$5.73
Click for Quote
Log in
to unlock special pricing