- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-3360
15-91-3360
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 36 Circuits, 0.76µm Gold (Au) Selective Plating, without PCB L ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 36 Circuits, 0.76µm Gold (Au) Selective Plating, without PCB Locator Pegs
Search Keywords: 15913360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-3360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
849
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
11
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
22
$4.02
88
$3.96
209
$3.88
352 +
$3.81
Click for Quote
Log in
to unlock special pricing