- Home ›
- All Products›
- 15-91-3254
15-91-3254
Molex / Waldom
2.54mm Pitch SL™ Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Pre ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 25 Circuits, Tin (Sn) Plating, with Positive Lock
Search Keywords: 15913254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-3254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
29 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
60
$5.52
120
$5.42
240
$5.11
500
$4.27
1,000
$3.56
2,500
$3.09
5,000 +
$2.88
Click for Quote
Log in
to unlock special pricing