- Home ›
- All Products›
- 15-91-3174
15-91-3174
Molex / Waldom
2.54mm Pitch SL™ Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Pre ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 17 Circuits, Tin (Sn) Plating
Search Keywords: 15913174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-3174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
83
29 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
83
$4.54
165
$4.46
330
$4.21
500
$3.51
1,000
$2.93
2,500
$2.54
5,000 +
$2.37
Click for Quote
Log in
to unlock special pricing