- Home ›
- All Products›
- 15-91-1722
15-91-1722
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 72 Circuits, 0.38µm Gold (Au) Selective Plating, with 3.30mm P ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 72 Circuits, 0.38µm Gold (Au) Selective Plating, with 3.30mm PCB Locator Pegs
Search Keywords: 15911722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-1722
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1080
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,080
$5.40
2,500
$4.68
5,000 +
$4.36
Click for Quote
Log in
to unlock special pricing