- Home ›
- All Products›
- 15-91-1341
Molex / Waldom
15-91-1341
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 34 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 34 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs
Search Keywords: 15911341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-1341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15-91-1341 RoHS compliant?
Yes, 15-91-1341 is RoHS compliant.
What is the lead time for 15-91-1341?
The standard lead time for 15-91-1341 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
972
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
972
$2.30
1,944
$2.23
2,500
$1.95
5,000 +
$1.81
Click for Quote
Log in
to unlock special pricing