- Home ›
- All Products›
- 15-91-1141
Molex / Waldom
15-91-1141
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 14 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 14 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs
Search Keywords: 15911141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-1141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15-91-1141 RoHS compliant?
Yes, 15-91-1141 is RoHS compliant.
What is the lead time for 15-91-1141?
The standard lead time for 15-91-1141 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2430
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2,430
$0.60
4,860
$0.58
5,000 +
$0.53
Click for Quote
Log in
to unlock special pricing