- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-1080
15-91-1080
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 8 Circuits, 0.76µm Gold (Au) Selective Plating, with 3.30mm PC ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 8 Circuits, 0.76µm Gold (Au) Selective Plating, with 3.30mm PCB Locator Pegs, with 8.13mm Mating Pin Length
Search Keywords: 15911080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-1080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
52
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,896
Ships today, if you order in
Minimum Order Quantity:
104
Order Increment:
52
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
104
$1.22
312
$1.21
572
$1.17
1,144 +
$1.15
Click for Quote
Log in
to unlock special pricing