- Home ›
- All Products›
- 15-91-0780
15-91-0780
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 78 Circuits, 0.38µm Gold (Au) Selective Plating
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 78 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 15910780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-0780
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
540
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
540
$4.12
1,080
$3.98
2,500
$3.46
5,000 +
$3.22
Click for Quote
Log in
to unlock special pricing