- Home ›
- All Products›
- 15-91-0520
15-91-0520
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 52 Circuits, 0.38µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 52 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 15910520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-0520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
648
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
648
$2.99
1,296
$2.88
2,500
$2.49
5,000 +
$2.33
Click for Quote
Log in
to unlock special pricing