- Home ›
- All Products›
- 15-91-0500
Molex / Waldom
15-91-0500
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 50 Circuits, 0.38µm Gold (Au) Selective Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 50 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 15910500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15-91-0500 RoHS compliant?
Yes, 15-91-0500 is RoHS compliant.
What is the lead time for 15-91-0500?
The standard lead time for 15-91-0500 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
17280
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
17,280
$3.46
40,000
$3.02
100,000 +
$2.96
Click for Quote
Log in
to unlock special pricing