- Home ›
- All Products›
- 15-91-0460
Molex / Waldom
15-91-0460
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 46 Circuits, 0.38µm Gold (Au) Selective Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 46 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 15910460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-0460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15-91-0460 RoHS compliant?
Yes, 15-91-0460 is RoHS compliant.
What is the lead time for 15-91-0460?
The standard lead time for 15-91-0460 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
972
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
972
$2.59
1,944
$2.54
2,500
$2.21
5,000 +
$2.05
Click for Quote
Log in
to unlock special pricing