- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 15-91-0040
15-91-0040
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 4 Circuits, 0.38µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 4 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 15910040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-91-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,718
Ships today, if you order in
Buy all 1,718 in-stock or the regular minimum order quantity of 100000
Stock lot only:
1718
Minimum Order Quantity:
100000
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$0.2575
100,000
$0.2341
200,000
$0.2335
500,000 +
$0.2329
Click for Quote
Log in
to unlock special pricing