- Home ›
- All Products›
- 15467-0239
Molex / Waldom
15467-0239
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 229.00mm Cable Length, Tin (Sn) Plating, 8 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 229.00mm Cable Length, Tin (Sn) Plating, 8 Circuits
Search Keywords: 154670239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15467-0239
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15467-0239 RoHS compliant?
Yes, 15467-0239 is RoHS compliant.
What is the lead time for 15467-0239?
The standard lead time for 15467-0239 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1,000
$2.24
2,000 +
$2.20
Click for Quote
Log in
to unlock special pricing