- Home ›
- All Products›
- 15466-0630
15466-0630
Molex / Waldom
Cable Ribbon 30Conductors 0.152m Copper Plated Tin White 60VAC 0.5A Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Ribbon 30Conductors 0.152m Copper Plated Tin White 60VAC 0.5A Bag
Search Keywords: 154660630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15466-0630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
30
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
30
$2.23
150
$2.19
300 +
$2.15
Click for Quote
Log in
to unlock special pricing