- Home ›
- All Products›
- 15466-0220
15466-0220
Molex / Waldom
Cable Ribbon 20Conductors 0.051m Copper Plated Tin White 60VAC 0.5A Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Ribbon 20Conductors 0.051m Copper Plated Tin White 60VAC 0.5A Bag
Search Keywords: 154660220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15466-0220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
40
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
40
$1.82
200
$1.79
400 +
$1.75
Click for Quote
Log in
to unlock special pricing