- Home ›
- All Products›
- 15466-0216
15466-0216
Molex / Waldom
Cable Ribbon 16Conductors 0.051m Copper Plated Tin White 60VAC 0.5A Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Ribbon 16Conductors 0.051m Copper Plated Tin White 60VAC 0.5A Bag
Search Keywords: 154660216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15466-0216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
40
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
40
$1.81
200
$1.77
400 +
$1.73
Click for Quote
Log in
to unlock special pricing