- Home ›
- All Products›
- 15366-0431
15366-0431
Molex / Waldom
Cable Assembly 0.102m 0.5mm 40 to 40 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.102m 0.5mm 40 to 40 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Bag
Search Keywords: 153660431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15366-0431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
181
Ships today, if you order in
Minimum Order Quantity:
15
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
15
$4.67
75
$4.58
150 +
$4.51
Click for Quote
Log in
to unlock special pricing