- Home ›
- All Products›
- 15366-0087
15366-0087
Molex / Waldom
Cable Assembly 0.203m 0.5mm 8 to 8 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.203m 0.5mm 8 to 8 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Bag
Search Keywords: 153660087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15366-0087
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
You may purchase all in-stock quantity of 97
Stock lot only:
97
Minimum Order Quantity:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$6.589
1,000
$5.990
2,000
$5.250
5,000 +
$5.150
Click for Quote
Log in
to unlock special pricing