- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15267-0303
15267-0303
Molex / Waldom
FFC Jumper Cable 14Conductors 1mm 0.203m 1.2A 60VAC Premo-Flex Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 14Conductors 1mm 0.203m 1.2A 60VAC Premo-Flex Bag
Search Keywords: 152670303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15267-0303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.203 m
-
Type:FFC Jumper Cable
-
Number of Conductors:14
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
399
Can Ship immediately
Minimum Order Quantity:
45
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$1.694
1,000
$1.540
2,000
$1.350
5,000 +
$1.330
Click for Quote
Log in
to unlock special pricing