- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15267-0297
Molex / Waldom
15267-0297
Cable Assembly FFC Jumper - Cable Polyester - 14 Conductors - 60VAC - 0.127m - 1.00mm Pitch.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly FFC Jumper - Cable Polyester - 14 Conductors - 60VAC - 0.127m - 1.00mm Pitch.
Search Keywords: 152670297
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 15267-0297 |
| Alias/AKA: | 0152670297 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 15267-0297 RoHS compliant?
Yes, 15267-0297 is RoHS compliant.
What is the lead time for 15267-0297?
The standard lead time for 15267-0297 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
500
$1.67
1,000
$1.58
2,000
$1.38
5,000 +
$1.35
Click for Quote
Log in
to unlock special pricing