- Home ›
- All Products›
- 15267-0228
Molex / Waldom
15267-0228
1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15267-0228
-
Alias/AKA:0152670228
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1