- Home ›
- All Products›
- 15267-0220
15267-0220
Molex / Waldom
1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Search Keywords: 152670220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15267-0220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$1.88
500
$1.57
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing