Molex / Waldom Authorized Distributor

15267-0212

1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Search Keywords: 152670212
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15267-0212
Alias/AKA: 0152670212
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544492000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15267-0212 RoHS compliant?
Yes, 15267-0212 is RoHS compliant.
What is the lead time for 15267-0212?
The standard lead time for 15267-0212 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks can ship 2/12/27
Backorder
Price (USD)
Qty
Unit Price
500
$1.39
1,000
$1.32
2,000
$1.15
5,000 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!