- Home ›
- All Products›
- 15267-0202
Molex / Waldom
15267-0202
1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15267-0202
-
Alias/AKA:0152670202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1