- Home ›
- All Products›
- 15266-1107
15266-1107
Molex / Waldom
0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 39 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Ti ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 39 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Search Keywords: 152661107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15266-1107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
8/10/26