- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15266-0556
15266-0556
Molex / Waldom
Cable Assembly 0.305m 0.5mm 50 to 50 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.305m 0.5mm 50 to 50 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Bag
Search Keywords: 152660556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15266-0556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.305 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
954
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$5.44
65
$5.36
150
$5.25
250 +
$5.17
Click for Quote
Log in
to unlock special pricing