- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15266-0540
15266-0540
Molex / Waldom
Premo-Flex FFC Jumper Cable - 0.50mm Pitch - Opposite Side Contacts (Type D) - 50 Circuits - 0.076m Cable Length.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Premo-Flex FFC Jumper Cable - 0.50mm Pitch - Opposite Side Contacts (Type D) - 50 Circuits - 0.076m Cable Length.
Search Keywords: 152660540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15266-0540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
59
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
59
$1.15
700
$1.12
2,000
$1.06
4,000
$1.03
11,000 +
$0.97
Click for Quote
Log in
to unlock special pricing