Molex / Waldom Authorized Distributor

15266-0539

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 50 Circuits

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 50 Circuits
Search Keywords: 152660539
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15266-0539
Alias/AKA: 0152660539
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544492000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15266-0539 RoHS compliant?
Yes, 15266-0539 is RoHS compliant.
What is the lead time for 15266-0539?
The standard lead time for 15266-0539 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
12 Weeks can ship 2/4/27
Backorder
Price (USD)
Qty
Unit Price
40
$1.77
200
$1.75
400
$1.71
800
$1.67
1,000 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!