- Home ›
- All Products›
- 15266-0353
Molex / Waldom
15266-0353
0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Ti ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 15266-0353 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544492000 |
| COO: | HU |
Supplier's Standard Package:
|
1 |