- Home ›
- All Products›
- 15-24-8152
15-24-8152
Molex / Waldom
4.20mm Pitch Mini-Fit® PCB Receptacle, Dual Row, Vertical, 14 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) Over Nickel ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® PCB Receptacle, Dual Row, Vertical, 14 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) Over Nickel (Ni) Plating
Search Keywords: 15248152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-24-8152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4800
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4,800
$2.34
9,600
$2.22
19,200 +
$2.11
Click for Quote
Log in
to unlock special pricing