- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 15-24-6182
15-24-6182
Molex / Waldom
4.20mm Pitch Mini-Fit® BMI Header, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 18 Circuits, PA Polyamide Nylon 6/6, ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® BMI Header, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 18 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) Plating, without Drain Holes
Search Keywords: 15246182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-24-6182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,700
Can Ship immediately
Minimum Order Quantity:
25
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$2.42
150
$2.37
300
$2.32
600
$2.27
1,120
$2.23
4,000
$1.97
10,000 +
$1.90
Click for Quote
Log in
to unlock special pricing