- Home ›
- All Products›
- 15-24-3048
15-24-3048
Molex / Waldom
4.20mm Pitch Mini-Fit® BMI Receptacle Header, Dual Row, Vertical, with Snap-In Plastic Pegs, 1.25µm Gold (Au), 4 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® BMI Receptacle Header, Dual Row, Vertical, with Snap-In Plastic Pegs, 1.25µm Gold (Au), 4 Circuits
Search Keywords: 15243048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-24-3048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6240
19 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
6,240
$1.86
16,000
$1.62
40,000 +
$1.58
Click for Quote
Log in
to unlock special pricing