- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15168-0225
15168-0225
Molex / Waldom
FFC Jumper Cable 16Conductors 60VAC 0.203m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 16Conductors 60VAC 0.203m Premo-Flex™ Bag
Search Keywords: 151680225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15168-0225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.25 mm
-
Cable Length:0.203 m
-
Type:FFC Jumper Cable
-
Number of Conductors:16
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
657
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$1.49
250
$1.46
500 +
$1.43
Click for Quote
Log in
to unlock special pricing