- Home ›
- All Products›
- 15167-0484
Molex / Waldom
15167-0484
1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15167-0484
-
Alias/AKA:0151670484
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1