- Home ›
- All Products›
- 15167-0483
Molex / Waldom
15167-0483
1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Ti ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15167-0483
-
Alias/AKA:0151670483
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
Supplier Standard Pack:
1