- Home ›
- All Products›
- 15167-0459
15167-0459
Molex / Waldom
1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.229m Cable Length, Cable Thickness 0.12mm, Ti ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.229m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Search Keywords: 151670459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15167-0459
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$1.83
2,000
$1.60
5,000 +
$1.57
Click for Quote
Log in
to unlock special pricing