- Home ›
- All Products›
- 15166-1227
Molex / Waldom
15166-1227
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 305.00mm Cable Length, Tin (Sn) Plating, 49 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 305.00mm Cable Length, Tin (Sn) Plating, 49 Circuits
Search Keywords: 151661227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15166-1227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15166-1227 RoHS compliant?
Yes, 15166-1227 is RoHS compliant.
What is the lead time for 15166-1227?
The standard lead time for 15166-1227 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$5.32
2,000
$5.06
4,000 +
$4.80
Click for Quote
Log in
to unlock special pricing