- Home ›
- All Products›
- 15166-0995
Molex / Waldom
15166-0995
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 127.00mm Cable Length, Tin (Sn) Plating, 29 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 127.00mm Cable Length, Tin (Sn) Plating, 29 Circuits
Search Keywords: 151660995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15166-0995
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15166-0995 RoHS compliant?
Yes, 15166-0995 is RoHS compliant.
What is the lead time for 15166-0995?
The standard lead time for 15166-0995 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
250
$2.31
500
$1.94
1,000 +
$1.62
Click for Quote
Log in
to unlock special pricing