- Home ›
- All Products›
- 15166-0991
15166-0991
Molex / Waldom
Wire And Cable, 19 Conductor(s), 37AWG, 60V, Flat Cable
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Wire And Cable, 19 Conductor(s), 37AWG, 60V, Flat Cable
Search Keywords: 151660991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15166-0991
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$2.05
500
$1.73
1,000 +
$1.46
Click for Quote
Log in
to unlock special pricing