- Home ›
- All Products›
- 15166-0945
Molex / Waldom
15166-0945
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Tin (Sn) Plating, 25 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Tin (Sn) Plating, 25 Circuits
Search Keywords: 151660945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15166-0945
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15166-0945 RoHS compliant?
Yes, 15166-0945 is RoHS compliant.
What is the lead time for 15166-0945?
The standard lead time for 15166-0945 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
988
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$1.30
1,000
$1.23
2,000
$1.08
5,000 +
$1.06
Click for Quote
Log in
to unlock special pricing