- Home ›
- All Products›
- 15166-0779
Molex / Waldom
15166-0779
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 178.00mm Cable Length, Tin (Sn) Plating, 9 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 178.00mm Cable Length, Tin (Sn) Plating, 9 Circuits
Search Keywords: 151660779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15166-0779
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15166-0779 RoHS compliant?
Yes, 15166-0779 is RoHS compliant.
What is the lead time for 15166-0779?
The standard lead time for 15166-0779 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
250
$2.33
500
$1.96
1,000 +
$1.65
Click for Quote
Log in
to unlock special pricing