- Home ›
- All Products›
- 15166-0556
Molex / Waldom
15166-0556
0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 50 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15166-0556
-
Alias/AKA:0151660556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
Supplier's Standard Package:
1