- Home ›
- All Products›
- 15166-0548
Molex / Waldom
15166-0548
0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 50 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 15166-0548 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544492000 |
| COO: | HU |
Supplier's Standard Package:
|
1 |