- Home ›
- All Products›
- 15166-0543
15166-0543
Molex / Waldom
0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 50 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Ti ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 50 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Search Keywords: 151660543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15166-0543
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$1.99
2,000
$1.74
5,000 +
$1.70
Click for Quote
Log in
to unlock special pricing